-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1126
|
Newark | Hirose Original 1.27Mm Pitch High-Density I/O Connectors |Hirose(Hrs) DX20A-68S(50) Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4400 / $17.5000 | Buy Now |
DISTI #
H123213-ND
|
DigiKey | CONN RECEPT VERT 68PIN PCB Min Qty: 1 Lead time: 12 Weeks Container: Tray |
20 In Stock |
|
$10.1364 / $16.3700 | Buy Now |
DISTI #
DX20A-68S(50)
|
Avnet Americas | Connector High Density I/O Receptacle 68 Position 1.27mm Solder Straight Through Hole - Trays (Alt: DX20A-68S(50)) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$9.6500 / $12.6875 | Buy Now |
DISTI #
798-DX20A68S50
|
Mouser Electronics | I/O Connectors 68P F SRAIGHT RECPT T/H GOLD SCREW LOCK RoHS: Compliant | 35 |
|
$10.1300 / $16.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$9.3300 | Buy Now |
DISTI #
HIRDX20A-68S(50)
|
Heilind Electronics | 230-0144-9-50 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.2700 / $15.4000 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR | 323 |
|
$11.6280 / $17.4420 | Buy Now |
DISTI #
000000000003972340
|
Sager | I/O Connectors 68P F SRAIGHT RECPT T/H GOLD SCREW LOCK Min Qty: 1 | 0 |
|
$9.5000 / $11.7000 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 170 |
|
$7.7520 / $14.1840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DX20A-68S(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DX20A-68S(50)
Hirose Electric Co Ltd
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |