Part Details for DX20BM-80S(50) by Hirose Electric Co Ltd
Overview of DX20BM-80S(50) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for DX20BM-80S(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H11326-ND
|
DigiKey | CONN MINI HD RCPT 80P PCB SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Tray |
44 In Stock |
|
$13.2835 / $20.3600 | Buy Now |
DISTI #
DX20BM-80S(50)
|
Avnet Americas | Connector High Density I/O Receptacle 80 Position 1.27mm Solder Straight Through Hole - Trays (Alt: DX20BM-80S(50)) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$12.0000 / $15.8050 | Buy Now |
DISTI #
798-DX20BM-80S50
|
Mouser Electronics | I/O Connectors RCP 80 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant | 27 |
|
$13.2800 / $20.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$13.3000 | Buy Now |
DISTI #
HIRDX20BM-80S(50)
|
Heilind Electronics | 230-5021-6-50 EACH | Americas - 0 in Stock |
|
$14.7692 / $17.5807 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.7700 / $19.1900 | Buy Now |
DISTI #
DX20BM-80S(50)
|
Avnet Americas | Connector High Density I/O Receptacle 80 Position 1.27mm Solder Straight Through Hole - Trays (Alt: DX20BM-80S(50)) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$12.0000 / $15.8050 | Buy Now |
DISTI #
DX20BM-80S(50)
|
Avnet Americas | Connector High Density I/O Receptacle 80 Position 1.27mm Solder Straight Through Hole - Trays (Alt: DX20BM-80S(50)) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$12.0000 / $15.8050 | Buy Now |
DISTI #
000000000003972345
|
Sager | I/O Connectors RCP 80 POS 2.54mm Solder ST Thru-Hole Min Qty: 1 | 0 |
|
$11.8000 / $14.5000 | Buy Now |
Part Details for DX20BM-80S(50)
DX20BM-80S(50) CAD Models
DX20BM-80S(50) Part Data Attributes
|
DX20BM-80S(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DX20BM-80S(50)
Hirose Electric Co Ltd
Telecom and Datacom Connector, 80 Contact(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |