-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 20 Contact(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1134
|
Newark | 1.27Mm Pitch High Density I/O Connector |Hirose(Hrs) DX20M-20S(50) Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1200 / $10.3400 | Buy Now |
DISTI #
H11320-ND
|
DigiKey | CONN MINI HD RCPT 20P PCB SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Tray |
50 In Stock |
|
$6.3097 / $10.5900 | Buy Now |
DISTI #
DX20M-20S(50)
|
Avnet Americas | Conn SCSI RCP 20 POS 2.54mm Solder ST Thru-Hole 20 Terminal 1 Port Individual - Trays (Alt: DX20M-20S(50)) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$5.7000 / $7.4965 | Buy Now |
DISTI #
798-DX20M-20S50
|
Mouser Electronics | I/O Connectors RCP 20 POS 1.27mm Solder ST Thru-Hole RoHS: Compliant | 94 |
|
$6.3000 / $10.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$6.3100 | Buy Now |
DISTI #
HIRDX20M-20S(50)
|
Heilind Electronics | 230-5013-8-50 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1400 / $9.1000 | Buy Now |
DISTI #
DX20M-20S(50)
|
Avnet Americas | Conn SCSI RCP 20 POS 2.54mm Solder ST Thru-Hole 20 Terminal 1 Port Individual - Trays (Alt: DX20M-20S(50)) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$5.7000 / $7.4965 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DX20M-20S(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DX20M-20S(50)
Hirose Electric Co Ltd
Telecom and Datacom Connector, 20 Contact(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DX20M-20S(50). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DX20M-20S(50), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DX20M-20S | Telecom and Datacom Connector, 20 Contact(s), Female, Straight, Solder Terminal, Latch, Receptacle | Hirose Electric Co Ltd | DX20M-20S(50) vs DX20M-20S |