Part Details for DX30-28P by Hirose Electric Co Ltd
Overview of DX30-28P by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-002800BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 28P | |
10124027-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 28P | |
10122992-010LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 28P 20S |
Part Details for DX30-28P
DX30-28P CAD Models
DX30-28P Part Data Attributes
|
DX30-28P
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DX30-28P
Hirose Electric Co Ltd
Telecom and Datacom Connector, 28 Contact(s), Male, IDC Terminal, Locking, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.362 inch | |
Body Length | 0.65 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 250000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Finish | SILVER | |
Shell Material | ZINC ALLOY | |
Termination Type | IDC | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 30 AWG |