Part Details for DX30A-80P(50) by Hirose Electric Co Ltd
Overview of DX30A-80P(50) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for DX30A-80P(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1149
|
Newark | Hirose Original 1.27Mm Pitch High-Density I/O Connectors |Hirose(Hrs) DX30A-80P(50) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7600 / $16.7200 | Buy Now |
DISTI #
H123230-ND
|
DigiKey | IDC CONN 80POS PLUG Min Qty: 1 Lead time: 12 Weeks Container: Tray |
17 In Stock |
|
$9.9136 / $16.4000 | Buy Now |
DISTI #
DX30A-80P(50)
|
Avnet Americas | Connector High Density I/O Plug 80 Position 1.27mm IDT Straight Cable Mount - Trays (Alt: DX30A-80P(50)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$10.4500 / $12.1220 | Buy Now |
DISTI #
798-DX30A80P50
|
Mouser Electronics | I/O Connectors 80P M IDC PLUG CON DISCRET THN WIRE GLD RoHS: Compliant | 549 |
|
$9.9400 / $16.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$10.2000 | Buy Now |
DISTI #
HIRDX30A-80P(50)
|
Heilind Electronics | 230-0027-5-50 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.9600 / $14.7200 | Buy Now |
|
Quest Components | 88 |
|
$10.9568 / $14.0873 | Buy Now | |
DISTI #
DX30A-80P(50)
|
Avnet Americas | Connector High Density I/O Plug 80 Position 1.27mm IDT Straight Cable Mount - Trays (Alt: DX30A-80P(50)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$10.4500 / $12.1220 | Buy Now |
DISTI #
DX30A-80P(50)
|
Avnet Americas | Connector High Density I/O Plug 80 Position 1.27mm IDT Straight Cable Mount - Trays (Alt: DX30A-80P(50)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$10.4500 / $12.1220 | Buy Now |
Part Details for DX30A-80P(50)
DX30A-80P(50) CAD Models
DX30A-80P(50) Part Data Attributes
|
DX30A-80P(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DX30A-80P(50)
Hirose Electric Co Ltd
Telecom and Datacom Connector, 80 Contact(s), Male, IDC Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |
Alternate Parts for DX30A-80P(50)
This table gives cross-reference parts and alternative options found for DX30A-80P(50). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DX30A-80P(50), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DX30-80P(50) | Telecom and Datacom Connector, 80 Contact(s), Female, IDC Terminal, Locking, Plug, | Hirose Electric Co Ltd | DX30A-80P(50) vs DX30-80P(50) |