Part Details for DX30AM-26P by Hirose Electric Co Ltd
Overview of DX30AM-26P by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for DX30AM-26P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1154
|
Newark | 1.27Mm Pitch High Density I/O Connector |Hirose(Hrs) DX30AM-26P Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5400 / $9.6600 | Buy Now |
DISTI #
H10001-ND
|
DigiKey | CONN MINI HD PLUG 26POS STR IDC Min Qty: 1 Lead time: 12 Weeks Container: Tray |
89 In Stock |
|
$5.9084 / $9.9200 | Buy Now |
DISTI #
DX30AM-26P
|
Avnet Americas | Connector High Density I/O Plug 26 Position 1.27mm IDT Straight Cable Mount - Trays (Alt: DX30AM-26P) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$5.3375 / $7.0035 | Buy Now |
DISTI #
798-DX30AM-26P
|
Mouser Electronics | I/O Connectors PL 26 POS 1.27mm IDT ST Cable Mount RoHS: Compliant | 89 |
|
$5.8900 / $9.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$5.9000 | Buy Now |
DISTI #
HIRDX30AM-26P
|
Heilind Electronics | 230-5026-0-00 EACH | Americas - 0 in Stock |
|
$6.5692 / $7.7904 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5300 / $9.5100 | Buy Now |
DISTI #
DX30AM-26P
|
Avnet Americas | Connector High Density I/O Plug 26 Position 1.27mm IDT Straight Cable Mount - Trays (Alt: DX30AM-26P) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$5.3375 / $7.0035 | Buy Now |
DISTI #
000000000003972384
|
Sager | I/O Connectors PL 26 POS 1.27mm IDT ST Cable Mount Min Qty: 1 | 0 |
|
$5.2500 / $6.4500 | Buy Now |
Part Details for DX30AM-26P
DX30AM-26P CAD Models
DX30AM-26P Part Data Attributes:
|
DX30AM-26P
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DX30AM-26P
Hirose Electric Co Ltd
Telecom and Datacom Connector, 26 Contact(s), Male, IDC Terminal, Locking, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.358 inch | |
Body Depth | 0.319 inch | |
Body Length | 0.973 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 35 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 250000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | IDC | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |