Part Details for DX31A-20P(50) by Hirose Electric Co Ltd
Overview of DX31A-20P(50) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for DX31A-20P(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H123239-ND
|
DigiKey | CONN PLUG IDC 20POS Min Qty: 1 Lead time: 16 Weeks Container: Tray |
76 In Stock |
|
$4.9260 / $8.2700 | Buy Now |
DISTI #
DX31A-20P(50)
|
Avnet Americas | Connector High Density I/O Plug 20 Position 1.27mm IDT Straight Cable Mount - Trays (Alt: DX31A-20P(50)) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Tray | 0 |
|
$5.0500 / $5.8580 | Buy Now |
DISTI #
798-DX31A20P50
|
Mouser Electronics | I/O Connectors 20P M IDC PLG STRT DISCRT WIRE LAMINATE RoHS: Compliant | 0 |
|
$4.9200 / $8.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 | 0 |
|
$4.9300 | Buy Now |
DISTI #
HIRDX31A-20P(50)
|
Heilind Electronics | 230-0029-0-50 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7300 / $7.9600 | Buy Now |
|
Quest Components | 166 |
|
$5.9385 / $9.6300 | Buy Now | |
DISTI #
DX31A-20P(50)
|
Avnet Americas | Connector High Density I/O Plug 20 Position 1.27mm IDT Straight Cable Mount - Trays (Alt: DX31A-20P(50)) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Tray | 0 |
|
$5.0500 / $5.8580 | Buy Now |
DISTI #
DX31A-20P(50)
|
Avnet Americas | Connector High Density I/O Plug 20 Position 1.27mm IDT Straight Cable Mount - Trays (Alt: DX31A-20P(50)) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Tray | 0 |
|
$5.0500 / $5.8580 | Buy Now |
DISTI #
000000000003972423
|
Sager | I/O Connectors 20P M IDC PLG STRT DISCRT WIRE LAMINATE Min Qty: 1 | 0 |
|
$4.3800 / $5.3800 | Buy Now |
Part Details for DX31A-20P(50)
DX31A-20P(50) CAD Models
DX31A-20P(50) Part Data Attributes
|
DX31A-20P(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DX31A-20P(50)
Hirose Electric Co Ltd
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |