DX3R005HN2E700
Description: Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE

Overview of DX3R005HN2E700 by Japan Aviation Electronics Industry Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Renewable Energy Robotics and Drones

CAD Models for DX3R005HN2E700 by Japan Aviation Electronics Industry Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DX3R005HN2E700 by Japan Aviation Electronics Industry Limited

DX3R005HN2E700
Japan Aviation Electronics Industry Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Package Description
LEAD FREE
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body/Shell Style
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL
Contact Finish Termination
Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYAMIDE
JESD-609 Code
e2
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Material
COPPER ALLOY
Termination Type
SOLDER
Total Number of Contacts
5
Want to compare parts?
  1. DX3R005HN2E700
    Japan Aviation Electronics Industry Limited
    Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE
    VS

Related Parts for DX3R005HN2E700

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DX3R005HN2E700 by Japan Aviation Electronics Industry Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DX3R005HN2E700 by Japan Aviation Electronics Industry Limited

Select Manufacturer
Which Manufacturer of DX3R005HN2E700 would you like to use for your alert(s)?
  • Please alert me when DX3R005HN2E700 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DX3R005HN2E700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DX3R005HN2E700 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DX3R005HN2E700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DX3R005HN2E700.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DX3R005HN2E700 by Japan Aviation Electronics Industry Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: