Part Details for DX40-20P(55) by Hirose Electric Co Ltd
Overview of DX40-20P(55) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-002000BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 20P | |
10128638-002000CLF | Amphenol Communications Solutions | HPCE R/A Receptacle 20P | |
10124179-001LF | Amphenol Communications Solutions | HPCE STD VT Receptacle 20P Omit 8P |
Price & Stock for DX40-20P(55)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1195
|
Newark | Hirose Original 1.27Mm Pitch High-Density I/O Connectors |Hirose(Hrs) DX40-20P(55) RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3600 / $9.4600 | Buy Now |
DISTI #
H123258-ND
|
DigiKey | CONN PLUG 20 POS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
70 In Stock |
|
$5.4426 / $11.3900 | Buy Now |
DISTI #
DX40-20P(55)
|
Avnet Americas | Connector High Density I/O Plug 20 Position 1.27mm Solder Straight Through Hole - Trays (Alt: DX40-20P(55)) RoHS: Not Compliant Min Qty: 35 Package Multiple: 35 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$5.9125 / $6.8585 | Buy Now |
DISTI #
798-DX4020P55
|
Mouser Electronics | I/O Connectors 20P M SOLDER PLUG STRAIGHT RoHS: Compliant | 36 |
|
$5.2200 / $9.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$5.7700 | Buy Now |
DISTI #
HIRDX40-20P(55)
|
Heilind Electronics | 230-0107-2-55 EACH | Americas - 0 in Stock |
|
$6.4308 / $7.8834 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2800 / $7.3900 | Buy Now |
DISTI #
000000000003972450
|
Sager | I/O Connectors 20P M SOLDER PLUG STRAIGHT Min Qty: 1 | 0 |
|
$5.9100 / $7.8800 | Buy Now |
DISTI #
C1S312300249000
|
Chip1Stop | Conn SCSI PL 20 POS 1.27mm IDT RA Cable Mount 20 Terminal 1 Port RoHS: Compliant pbFree: Yes Container: Tray | 35 |
|
$6.5200 / $9.3900 | Buy Now |
Part Details for DX40-20P(55)
DX40-20P(55) CAD Models
DX40-20P(55) Part Data Attributes
|
DX40-20P(55)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DX40-20P(55)
Hirose Electric Co Ltd
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | TELECOM AND DATACOM CONNECTOR |