Part Details for DXK810_T0_00001 by PanJit Semiconductor
Overview of DXK810_T0_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DXK810_T0_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-DXK810_T0_00001
|
Mouser Electronics | Bridge Rectifiers GENERAL PURPOSE RECTIFIER 1000V 8A DXK NEW RoHS: Compliant | 4723 |
|
$0.2200 / $0.6700 | Buy Now |
|
NAC | GENERAL PURPOSE RECTIFIER 1000V 8A DXK NEW RoHS: Compliant Min Qty: 1 Package Multiple: 35 | 32057 |
|
$0.2000 / $0.2100 | Buy Now |
Part Details for DXK810_T0_00001
DXK810_T0_00001 CAD Models
DXK810_T0_00001 Part Data Attributes:
|
DXK810_T0_00001
PanJit Semiconductor
Buy Now
|
Compare Parts:
DXK810_T0_00001
PanJit Semiconductor
|
Samacsys Manufacturer | PANJIT |