-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Bipolar Transistor, 0.5A I(C), 180V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9001
|
Newark | Trans, Npn, 180V, 0.5A, 150Deg C, 3.9W Rohs Compliant: Yes |Diodes Inc. DXT696BK-13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3494 |
|
$0.3170 | Buy Now |
DISTI #
86AK4878
|
Newark | Transistor, Npn, 180V, 0.5A, To-252 Rohs Compliant: Yes |Diodes Inc. DXT696BK-13 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2190 / $0.2430 | Buy Now |
DISTI #
DXT696BK-13DICT-ND
|
DigiKey | TRANS NPN 180V 0.5A TO252-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8445 In Stock |
|
$0.1764 / $0.6100 | Buy Now |
DISTI #
DXT696BK-13
|
Avnet Americas | Trans GP BJT NPN 180V 0.5A 3-Pin TO-252 T/R - Tape and Reel (Alt: DXT696BK-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1326 | Buy Now |
DISTI #
621-DXT696BK-13
|
Mouser Electronics | Bipolar Transistors - BJT 180V NPN Med Pwr 200mV 3.9W 70MHz RoHS: Compliant | 2654 |
|
$0.1970 / $0.6000 | Buy Now |
|
Future Electronics | Bipolar (BJT) Transistor NPN 70MHz Surface Mount TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 42500Reel |
|
$0.1730 / $0.1850 | Buy Now |
|
Future Electronics | Bipolar (BJT) Transistor NPN 70MHz Surface Mount TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1730 / $0.1850 | Buy Now |
DISTI #
DXT696BK-13
|
Avnet Silica | Trans GP BJT NPN 180V 0.5A 3-Pin TO-252 T/R (Alt: DXT696BK-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
LCSC | 180V 3.9W 150200mA5V 500mA NPN TO-252 Bipolar (BJT) ROHS | 2457 |
|
$0.2388 / $0.4178 | Buy Now |
|
New Advantage Corporation | PWR MID PERF TRANSISTOR TO252 T&R 2.5K RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.2263 / $0.2446 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DXT696BK-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DXT696BK-13
Diodes Incorporated
Power Bipolar Transistor, 0.5A I(C), 180V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 180 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 150 | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 70 MHz |