Part Details for DXTP07025BFGQ-7 by Diodes Incorporated
Overview of DXTP07025BFGQ-7 by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DXTP07025BFGQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AJ4334
|
Newark | Bipolar Transistor, 25V, 3A, 3.4W Rohs Compliant: Yes |Diodes Inc. DXTP07025BFGQ-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 50 |
|
$0.2890 / $0.6310 | Buy Now |
DISTI #
31-DXTP07025BFGQ-7CT-ND
|
DigiKey | PWR MID PERF TRANSISTOR POWERDI3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1980 In Stock |
|
$0.1875 / $0.5700 | Buy Now |
DISTI #
DXTP07025BFGQ-7
|
Avnet Americas | Transistor GP BJT PNP 25V 3A 8-Pin PowerDI3333 T/R - Tape and Reel (Alt: DXTP07025BFGQ-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.1488 / $0.1758 | Buy Now |
DISTI #
621-DXTP07025BFGQ-7
|
Mouser Electronics | Bipolar Transistors - BJT Pwr Mid Perf Transistor PowerDI3333-8/SWP T&R 2K RoHS: Compliant | 0 |
|
$0.1870 / $0.5700 | Order Now |
|
Future Electronics | Bipolar Transistors - BJT Pwr Mid Perf Transistor PowerDI3333-8/SWP T&R 2K RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1610 / $0.1730 | Buy Now |
DISTI #
DXTP07025BFGQ-7
|
Avnet Americas | Transistor GP BJT PNP 25V 3A 8-Pin PowerDI3333 T/R - Tape and Reel (Alt: DXTP07025BFGQ-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.1488 / $0.1758 | Buy Now |
DISTI #
DXTP07025BFGQ-7
|
Avnet Silica | Transistor GP BJT PNP 25V 3A 8-Pin PowerDI3333 T/R (Alt: DXTP07025BFGQ-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 3 Days | Silica - 2000 |
|
Buy Now | |
DISTI #
3828458RL
|
element14 Asia-Pacific | BIPOLAR TRANSISTOR, 25V, 3A, 3.4W RoHS: Compliant Min Qty: 100 Container: Reel | 50 |
|
$0.2305 / $0.3728 | Buy Now |
DISTI #
3828458
|
element14 Asia-Pacific | BIPOLAR TRANSISTOR, 25V, 3A, 3.4W RoHS: Compliant Min Qty: 5 Container: Cut Tape | 50 |
|
$0.2305 / $0.6255 | Buy Now |
DISTI #
3828458RL
|
Farnell | BIPOLAR TRANSISTOR, 25V, 3A, 3.4W RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 2 Days Container: Reel | 50 |
|
$0.2183 / $0.3545 | Buy Now |