Part Details for DXTP22040CFG-7 by Diodes Incorporated
Overview of DXTP22040CFG-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for DXTP22040CFG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DXTP22040CFG-7CT-ND
|
DigiKey | PWR MID PERF TRANSISTOR POWERDI3 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1980 In Stock |
|
$0.1450 / $0.5100 | Buy Now |
DISTI #
DXTP22040CFG-7
|
Avnet Americas | - Tape and Reel (Alt: DXTP22040CFG-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 18000 Factory Stock |
|
$0.1398 | Buy Now |
DISTI #
621-DXTP22040CFG-7
|
Mouser Electronics | Bipolar Transistors - BJT Pwr Mid Perf Transistor PowerDI3333-8/SWP T&R 2K RoHS: Compliant | 0 |
|
$0.1460 / $0.5000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks | 0 |
|
$0.1527 | Buy Now |
Part Details for DXTP22040CFG-7
DXTP22040CFG-7 CAD Models
DXTP22040CFG-7 Part Data Attributes
|
DXTP22040CFG-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DXTP22040CFG-7
Diodes Incorporated
Power Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 8 Pin,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Base Capacitance-Max | 12 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | S-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 3.4 W | |
Reference Standard | MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz | |
VCEsat-Max | 0.6 V |