There are no models available for this part yet.
Overview of DXTP58100CFDB-7 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DXTP58100CFDB-7 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31-DXTP58100CFDB-7CT-ND
|
DigiKey | TRANS PNP 100V 2A 3DFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2760 In Stock |
|
$0.1187 / $0.4200 | Buy Now | |
DISTI #
DXTP58100CFDB-7
|
Avnet Americas | - Tape and Reel (Alt: DXTP58100CFDB-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.1141 | Buy Now | |
DISTI #
621-DXTP58100CFDB-7
|
Mouser Electronics | Bipolar Transistors - BJT Pwr Low Sat Transistor U-DFN2020-3 T&R 3K RoHS: Compliant | 2695 |
|
$0.1180 / $0.4200 | Buy Now | |
Future Electronics | Bipolar Transistors - BJT Pwr Low Sat Transistor U-DFN2020-3 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1180 / $0.1260 | Buy Now | ||
DISTI #
DXTP58100CFDB-7
|
Avnet Silica | (Alt: DXTP58100CFDB-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for DXTP58100CFDB-7 by Diodes Incorporated
Part Data Attributes for DXTP58100CFDB-7 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
U-DFN2020-3, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
2 A
|
Collector-Base Capacitance-Max
|
30 pF
|
Collector-Emitter Voltage-Max
|
100 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
15
|
JESD-30 Code
|
S-PDSO-N3
|
JESD-609 Code
|
e4
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
1.25 W
|
Reference Standard
|
MIL-STD-202
|
Surface Mount
|
YES
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
135 MHz
|
VCEsat-Max
|
0.185 V
|