Part Details for DY-IR202T(N) by TONYU
Overview of DY-IR202T(N) by TONYU
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DY-IR202T(N)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 38mW/sr 35 5V 100mA 150mW 1.2V1.85V 940nm D3mm Infrared LED Emitters ROHS | 312 |
|
$0.0258 / $0.0462 | Buy Now |