Part Details for DY-IRMA381/3-T41-18 by TONYU
Overview of DY-IRMA381/3-T41-18 by TONYU
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DY-IRMA381/3-T41-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 38Hz 10m ��40�� 2.7V~5.5V SIP-3-2.54mm Infrared remote receiver ROHS | 195 |
|
$0.0670 / $0.1183 | Buy Now |