Part Details for DY-ITR152-2 by TONYU
Overview of DY-ITR152-2 by TONYU
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DY-ITR152-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4.4mm 940nm 1.2V 100nA DIP-4 Photointerrupters - Slot Type - Transistor Output ROHS | 750 |
|
$0.1123 / $0.2071 | Buy Now |