Part Details for DY3700-628-ZB-12X18IN-H128 by Dou Yee Enterprises (S) Pte Ltd
Overview of DY3700-628-ZB-12X18IN-H128 by Dou Yee Enterprises (S) Pte Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3372AC-2B2-33NH128.000000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SiT3372AC-2B3-25NH128.000000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SiT3372AC-2B3-28NH128.000000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for DY3700-628-ZB-12X18IN-H128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2547-DY3700-628-ZB-12X18IN-H128-ND
|
DigiKey | BAG STATIC SHIELD MTL IN 12"X18" Min Qty: 5 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
15400 In Stock |
|
$41.8500 / $54.2500 | Buy Now |