Part Details for DZ16T2 by Littelfuse Inc
Overview of DZ16T2 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for DZ16T2
DZ16T2 CAD Models
DZ16T2 Part Data Attributes:
|
DZ16T2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DZ16T2
Littelfuse Inc
Electric Fuse, Time Lag Blow, 2A, 500VAC, 500VDC, 80000A (IR), Inline/holder
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 80000 A | |
Blow Characteristic | TIME LAG | |
Body Height | 50 mm | |
Body Length or Diameter | 13.2 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | DIN; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for DZ16T2
This table gives cross-reference parts and alternative options found for DZ16T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DZ16T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DZ16F2 | Electric Fuse, Fast Blow, 2A, 500VAC, 500VDC, 80000A (IR), Inline/holder | Littelfuse Inc | DZ16T2 vs DZ16F2 |