Part Details for DZ23-B15E8 by Vishay Semiconductors
Overview of DZ23-B15E8 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DZ23-B15E8
DZ23-B15E8 CAD Models
DZ23-B15E8 Part Data Attributes
|
DZ23-B15E8
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DZ23-B15E8
Vishay Semiconductors
DIODE 15 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown |