Part Details for DZ23C12-7-F by Diodes Incorporated
Overview of DZ23C12-7-F by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DZ23C12-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R6472
|
Newark | Zener Diode Array, 300Mw, 12V, Sot-23, Zener Voltage Nom:12V, Power Dissipation:300Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Diodes Inc. DZ23C12-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5850 |
|
$0.0860 / $0.4110 | Buy Now |
DISTI #
DZ23C12-FDICT-ND
|
DigiKey | DIODE ZENER ARRAY 12V SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7000 In Stock |
|
$0.0489 / $0.4100 | Buy Now |
DISTI #
DZ23C12-7-F
|
Avnet Americas | Diode Zener Dual Common Cathode 12.05V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: DZ23C12-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 54000 Factory Stock |
|
$0.0248 / $0.0293 | Buy Now |
DISTI #
621-DZ23C12-F
|
Mouser Electronics | Zener Diodes 12V 300mW RoHS: Compliant | 27841 |
|
$0.0540 / $0.3900 | Buy Now |
DISTI #
70550690
|
RS | 12V 5% 300mW Dual Zener Diode SOT-23 | Diodes Inc DZ23C12-7-F RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0950 | RFQ |
|
Future Electronics | DZ23C12-7-F Series 300 mW 12 V Dual Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.0476 / $0.0541 | Buy Now |
|
Future Electronics | DZ23C12-7-F Series 300 mW 12 V Dual Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0487 / $0.0549 | Buy Now |
DISTI #
DZ23C12-7-F
|
Avnet Americas | Diode Zener Dual Common Cathode 12.05V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: DZ23C12-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 54000 Factory Stock |
|
$0.0248 / $0.0293 | Buy Now |
DISTI #
DZ23C12-7-F
|
TME | Diode: Zener, 0.3W, 12V, SMD, reel,tape, SOT23 Min Qty: 20 | 1820 |
|
$0.0376 / $0.0537 | Buy Now |
DISTI #
DZ23C12-7-F
|
Avnet Americas | Diode Zener Dual Common Cathode 12.05V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: DZ23C12-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 54000 Factory Stock |
|
$0.0248 / $0.0293 | Buy Now |