Part Details for DZ23C24-7-F by Diodes Incorporated
Overview of DZ23C24-7-F by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DZ23C24-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DZ23C24-FDICT-ND
|
DigiKey | DIODE ZENER ARRAY 24V SOT23-3 Min Qty: 3000 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0489 / $0.0739 | Buy Now |
DISTI #
DZ23C24-7-F
|
Avnet Americas | Diode Zener Dual Common Cathode 24.2V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: DZ23C24-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 33000 Factory Stock |
|
$0.0248 / $0.0293 | Buy Now |
DISTI #
621-DZ23C24-7-F
|
Mouser Electronics | Zener Diodes 300MW 24V RoHS: Compliant | 2960 |
|
$0.0470 / $0.4100 | Buy Now |
|
Bristol Electronics | 4821 |
|
RFQ | ||
|
Quest Components | ZENER DIODE, 24V V(Z), 5.79%, 0.3W, SILICON, UNIDIRECTIONAL | 3856 |
|
$0.0706 / $0.3530 | Buy Now |
DISTI #
DZ23C24-7-F
|
Avnet Americas | Diode Zener Dual Common Cathode 24.2V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: DZ23C24-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 33000 Factory Stock |
|
$0.0248 / $0.0293 | Buy Now |
DISTI #
DZ23C24-7-F
|
Avnet Americas | Diode Zener Dual Common Cathode 24.2V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: DZ23C24-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 33000 Factory Stock |
|
$0.0248 / $0.0293 | Buy Now |
DISTI #
DZ23C24-7-F
|
Avnet Asia | Diode Zener Dual Common Cathode 24.2V 5% 300mW 3-Pin SOT-23 T/R (Alt: DZ23C24-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DZ23C24-7-F
|
Avnet Silica | Diode Zener Dual Common Cathode 24.2V 5% 300mW 3-Pin SOT-23 T/R (Alt: DZ23C24-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | DIODE ZENER ARRAY 24V SOT23-3 | 2910 |
|
RFQ |