Part Details for DZ23C9V1-7-F by Diodes Incorporated
Overview of DZ23C9V1-7-F by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DZ23C9V1-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DZ23C9V1-FDICT-ND
|
DigiKey | DIODE ZENER ARRAY 9.1V SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2748 In Stock |
|
$0.0449 / $0.3800 | Buy Now |
DISTI #
DZ23C9V1-7-F
|
Avnet Americas | Diode Zener Dual Common Cathode 9.05V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: DZ23C9V1-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 81000 Factory Stock |
|
$0.0248 / $0.0293 | Buy Now |
DISTI #
621-DZ23C9V1-F
|
Mouser Electronics | Zener Diodes 9.1V 300mW RoHS: Compliant | 3095 |
|
$0.0540 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0448 / $0.0509 | Buy Now |
|
Bristol Electronics | 5856 |
|
RFQ | ||
|
Quest Components | 4684 |
|
$0.1540 / $0.8800 | Buy Now | |
DISTI #
DZ23C9V1-7-F
|
Avnet Americas | Diode Zener Dual Common Cathode 9.05V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: DZ23C9V1-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 81000 Factory Stock |
|
$0.0248 / $0.0293 | Buy Now |
DISTI #
DZ23C9V1-7-F
|
Avnet Americas | Diode Zener Dual Common Cathode 9.05V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: DZ23C9V1-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 81000 Factory Stock |
|
$0.0248 / $0.0293 | Buy Now |
DISTI #
DZ23C9V1-7-F
|
Avnet Silica | Diode Zener Dual Common Cathode 9.05V 5% 300mW 3-Pin SOT-23 T/R (Alt: DZ23C9V1-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
3946089
|
element14 Asia-Pacific | ZENER ARRAY, 9.1V, 0.3W, SOT-23 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2735 |
|
$0.0557 / $0.3782 | Buy Now |