-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 13V V(Z), 5%, 2W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, TMINIP2-F2-B, SC-110A, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1053 |
|
$0.2848 / $0.7120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DZ2413000L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DZ2413000L
Panasonic Electronic Components
Zener Diode, 13V V(Z), 5%, 2W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, TMINIP2-F2-B, SC-110A, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SC-110 | |
Package Description | SC-110A, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 10 mA |
This table gives cross-reference parts and alternative options found for DZ2413000L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DZ2413000L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DZ24130 | Zener Diode, 13V V(Z), 5%, 2W, Silicon, Unidirectional, HALOGEN FREE, TMINIP2-F2-B, 2 PIN | Panasonic Electronic Components | DZ2413000L vs DZ24130 |
DZ2413000L | Zener Diode, 13V V(Z), 5%, 2W, Silicon, Unidirectional, SC-110A, 2 PIN | ROHM Semiconductor | DZ2413000L vs DZ2413000L |