Part Details for DZ2S03000L by Panasonic Electronic Components
Overview of DZ2S03000L by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for DZ2S03000L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 865 |
|
$0.3150 / $1.1250 | Buy Now |
|
Quest Components | 4173 |
|
$0.5400 / $1.8000 | Buy Now | |
|
Quest Components | 692 |
|
$0.3900 / $1.5000 | Buy Now |
Part Details for DZ2S03000L
DZ2S03000L CAD Models
DZ2S03000L Part Data Attributes
|
DZ2S03000L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DZ2S03000L
Panasonic Electronic Components
Zener Diode, 3V V(Z), 5%, 0.15W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, SSMINI2-F5-B, SC-79, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SC-79, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |