-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 6.8V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, SSMINI2-F5-B, SC-79, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70359161
|
RS | DZ2S068M0L Zener Diode, 6.8V 2.5% 0.15 W SMT 2-Pin SSMini2 F5 B | Panasonic Electronic Components DZ2S068M0L RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0520 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DZ2S068M0L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DZ2S068M0L
Panasonic Electronic Components
Zener Diode, 6.8V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, SSMINI2-F5-B, SC-79, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SC-79, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for DZ2S068M0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DZ2S068M0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAZS0680M | Zener Diode, 6.8V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | Panasonic Electronic Components | DZ2S068M0L vs MAZS0680M |
DZ2S068M0L | Zener Diode, 6.8V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | DZ2S068M0L vs DZ2S068M0L |