-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 2.4V V(Z), 5%, 1W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, MINI2-F3-B, SC-109B, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W8009
|
Newark | Diode, Zener, 1W, 2.4V, Mini2-F3-B, Full Reel, Zener Voltage Nom:2.4V, Power Dissipation:1W, Diode Case Style:Sod-123F, No. Of Pins:2Pins, Operating Temperature Max:85°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:-Rohs Compliant: Yes |Panasonic DZ2W02400L Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
56W3819
|
Newark | Diode, Zener, 1W, 2.4V, Mini2-F3-B, Zener Voltage Nom:2.4V, Power Dissipation:1W, Diode Case Style:Sod-123F, No. Of Pins:2Pins, Operating Temperature Max:85°C, Diode Mounting:Surface Mount, Product Range:Dz Series, Qualification:- Rohs Compliant: Yes |Panasonic DZ2W02400L Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
SMC-DZ2W02400L
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 12006 |
|
RFQ | |
DISTI #
DZ2W02400L
|
Avnet Abacus | Diode Zener Single 2.4V 1W 2-Pin SC-109B Emboss T/R (Alt: DZ2W02400L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2300098
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 3000 Container: Reel | 0 |
|
$0.1802 / $0.1854 | Buy Now |
DISTI #
2285352
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1537 / $0.2965 | Buy Now |
DISTI #
2285352
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1294 / $0.4159 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DZ2W02400L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DZ2W02400L
Panasonic Electronic Components
Zener Diode, 2.4V V(Z), 5%, 1W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, MINI2-F3-B, SC-109B, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SC-109 | |
Package Description | SC-109B, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 150 Ω | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for DZ2W02400L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DZ2W02400L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DZ2W02400L | Zener Diode, 2.4V V(Z), 5%, 1W, Silicon, Unidirectional, SC-109B, 2 PIN | ROHM Semiconductor | DZ2W02400L vs DZ2W02400L |
DZ2W024 | Zener Diode, 2.4V V(Z), 5%, 1W, Silicon, Unidirectional, HALOGEN FREE, MINI2-F3-B, 2 PIN | Panasonic Electronic Components | DZ2W02400L vs DZ2W024 |
SMBJ5221B | Zener Diode, 2.4V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AA, SMBJ, 2 PIN | Microsemi Corporation | DZ2W02400L vs SMBJ5221B |