Part Details for DZ600N18KHPSA1 by Infineon Technologies AG
Overview of DZ600N18KHPSA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for DZ600N18KHPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DZ600N18KHPSA1
|
Avnet Americas | Rectifier Diode Module (non Schottky) Type N 1800V 600A 2-Pin PB50-1 Tray - Trays (Alt: DZ600N18KHPSA1) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$243.0400 | Buy Now |
DISTI #
V99:2348_18204633
|
Arrow Electronics | Rectifier Diode 1.8KV 735A 2-Pin PB501-1 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2145 | Americas - 1 |
|
$152.1900 / $201.6762 | Buy Now |
|
Future Electronics | THYR / DIODE MODULE DK RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Container: Tray | 0Tray |
|
$206.5000 / $213.4400 | Buy Now |
DISTI #
DZ600N18KHPSA1
|
Avnet Americas | Rectifier Diode Module (non Schottky) Type N 1800V 600A 2-Pin PB50-1 Tray - Trays (Alt: DZ600N18KHPSA1) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$243.0400 | Buy Now |
DISTI #
SP000088134
|
EBV Elektronik | Rectifier Diode Module (non Schottky) Type N 1800V 600A 2-Pin PB50-1 Tray (Alt: SP000088134) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for DZ600N18KHPSA1
DZ600N18KHPSA1 CAD Models
DZ600N18KHPSA1 Part Data Attributes:
|
DZ600N18KHPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DZ600N18KHPSA1
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 735A, 1800V V(RRM), Silicon, MODULE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-XUFM-X2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | R-XUFM-X2 | |
Non-rep Pk Forward Current-Max | 19000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 735 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1800 V | |
Reverse Current-Max | 40000 µA | |
Reverse Test Voltage | 1800 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |