Diodes
DZ950N44K
Description: Rectifier Diode, 1 Phase, 1 Element, 950A, 4400V V(RRM), Silicon, MODULE-2

Overview of DZ950N44K by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for DZ950N44K by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 641-DZ950N44K
Mouser Electronics Diode Modules 4400V 1500A RoHS: Compliant 0
  • 1 $765.6900
  • 10 $765.6800
$765.6800 / $765.6900 Order Now
DISTI # DZ950N44K
TME Module: diode, single diode, 4.4kV, If: 950A, BG-PB70-1, Ifsm: 35kA Min Qty: 1 0
  • 1 $1,216.9300
  • 3 $1,088.5400
$1,088.5400 / $1,216.9300 RFQ

CAD Models for DZ950N44K by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DZ950N44K by Infineon Technologies AG

DZ950N44K
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
MODULE
Package Description
R-XUFM-X2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Infineon
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.78 V
JESD-30 Code
R-XUFM-X2
Non-rep Pk Forward Current-Max
29000 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
160 °C
Output Current-Max
950 A
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
4400 V
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. DZ950N44K
    Infineon Technologies AG
    Rectifier Diode, 1 Phase, 1 Element, 950A, 4400V V(RRM), Silicon, MODULE-2
    VS

Related Parts for DZ950N44K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DZ950N44K by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DZ950N44K by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of DZ950N44K would you like to use for your alert(s)?
  • Please alert me when DZ950N44K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DZ950N44K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DZ950N44K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DZ950N44K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DZ950N44K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DZ950N44K by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: