Part Details for DZ9F7V5S92-7 by Diodes Incorporated
Overview of DZ9F7V5S92-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DZ9F7V5S92-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DZ9F7V5S92-7CT-ND
|
DigiKey | DIODE ZENER 7.5V 200MW SOD923 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20000 In Stock |
|
$0.0345 / $0.3500 | Buy Now |
DISTI #
DZ9F7V5S92-7
|
Avnet Americas | Diode Zener Single 7.5V 5% 200mW 2-Pin SOD-923 T/R - Tape and Reel (Alt: DZ9F7V5S92-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0260 / $0.0308 | Buy Now |
DISTI #
621-DZ9F7V5S92-7
|
Mouser Electronics | Zener Diodes Zerner Diode Ultra-Small SOD923 RoHS: Compliant | 9601 |
|
$0.0380 / $0.3500 | Buy Now |
|
Future Electronics | Zener Diode SOD923 T&R 10K RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0373 / $0.0405 | Buy Now |
Part Details for DZ9F7V5S92-7
DZ9F7V5S92-7 CAD Models
DZ9F7V5S92-7 Part Data Attributes
|
DZ9F7V5S92-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DZ9F7V5S92-7
Diodes Incorporated
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2017-09-13 | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 60 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 7.5 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 5.3 mV/°C | |
Voltage Tol-Max | 4.99% | |
Working Test Current | 5 mA |