Part Details for DZN-2R5D335H5T by ELNA America Inc
Overview of DZN-2R5D335H5T by ELNA America Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DZN-2R5D335H5T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DZN-2R5D335H5T-ND
|
DigiKey | CAP SUPER 3.3F 2.5V RADIAL Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Future Electronics | DZN series 2.5 V 3.3 F 12.5 x 23 mm Coin cell SuperCapacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Bag | 0Bag |
|
$2.7500 / $3.1900 | Buy Now |
Part Details for DZN-2R5D335H5T
DZN-2R5D335H5T CAD Models
DZN-2R5D335H5T Part Data Attributes:
|
DZN-2R5D335H5T
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
DZN-2R5D335H5T
ELNA America Inc
CAP SUPER 3.3F 2.5V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 3300000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Reference Standard | IEC62391-1 | |
Surface Mount | NO | |
Terminal Shape | WIRE |