Part Details for DZPD6710VCB by Rochester Electronics LLC
Overview of DZPD6710VCB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DZPD6710VCB
DZPD6710VCB CAD Models
DZPD6710VCB Part Data Attributes
|
DZPD6710VCB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DZPD6710VCB
Rochester Electronics LLC
PCMCIA BUS CONTROLLER, PQFP144, LQFP-144
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFP | |
Package Description | LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 24 | |
Bus Compatibility | ISA | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCMCIA |