Part Details for E/148080/A01/DX1/500 by Norgren
Overview of E/148080/A01/DX1/500 by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E/148080/A01/DX1/500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72334802
|
RS | Electric Actuator, Rodless, 80mm, 67mm axial, 500mm stroke ,Elion | Norgren E/148080/A01/DX1/500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,475.9100 | RFQ |