There are no models available for this part yet.
Overview of E-1048-8I4-C3D4V1-4U3-7.5A by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1048-153MLC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSS1048-224KLC | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 |
Price & Stock for E-1048-8I4-C3D4V1-4U3-7.5A by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
E-1048-8I4-C3D4V1-4U3-7.5A-ND
|
DigiKey | SSR RELAY SPST-NO 7.5A 12-24V Min Qty: 4 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$223.2100 | Buy Now | |
DISTI #
457-88I4C3D4V14U37.5
|
Mouser Electronics | Solid State Relays - Industrial Mount The Smart Power Relay E-1048-8I.- is a remotely controllable electronic load disconnecting relay with three functions in a single unit: electronic relay, electronic overcurrent prodection, status indication. The 7 pin INLINE version i | 0 |
|
$177.6600 / $203.0300 | Order Now | |
DISTI #
71522953
|
RS | Smart Power Relay INLINE 2 LED AS Ylw+SF Red Status 0-5V AnalogOut 12/24VDC 7.5A | E-T-A Circuit Protection and Control E-1048-8I4-C3D4V1-4U3-7.5A RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$220.0800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$172.4100 / $251.3200 | Buy Now | ||
DISTI #
000000000004974519
|
Sager | Solid State Relays - Industrial Mount The Smart Power Relay E-1048-8I.- is a remotely controllable electronic load disconnecting relay with three functions in a single unit: electronic relay, electronic overcurrent prodection, status indication. The 7 pi Min Qty: 1 | 0 |
|
$137.4200 / $224.3900 | Buy Now |