Part Details for E-1050-CI by Bivar Inc
Overview of E-1050-CI by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E-1050-CI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E-1050-CI-ND
|
DigiKey | CARD GUIDE PRESS NYL 10.5" BLACK Min Qty: 100 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$2.9747 | Buy Now |
DISTI #
749-E-1050-CI
|
Mouser Electronics | Racks & Rack Cabinet Accessories Press-In Card Guide, Conductive Insert, 10.5 in. Length, 0.078 Slot Width, Nylon, 94V-0, Black RoHS: Compliant | 0 |
|
$2.8600 / $8.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$2.3800 | Buy Now |