Part Details for E-7525A87G02 by ABB Semiconductors
Overview of E-7525A87G02 by ABB Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for E-7525A87G02
E-7525A87G02 CAD Models
E-7525A87G02 Part Data Attributes
|
E-7525A87G02
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
E-7525A87G02
ABB Semiconductors
Constant Voltage Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Approvals | CSA; IEC | |
Height | 402 mm | |
Input Voltage-Max | 24940 V | |
Input Voltage-Min | 14400 V | |
Length | 357 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Nom | 60 MHz | |
Output Voltage 1 | 120 V | |
Surface Mount | NO | |
Transformer Type | CONSTANT VOLTAGE TRANSFORMER | |
Width | 327 mm |