-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWM-controlled, high-current DMOS universal motor driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X3435
|
Newark | Motion Control & Automation |Stmicroelectronics E-L6258EA Min Qty: 310 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-19114-ND
|
DigiKey | IC MOTOR DRIVER BIPLR 36POWERSO Min Qty: 1 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.4204 / $11.3200 | Buy Now |
DISTI #
E-L6258EA
|
Avnet Americas | Bipolar Stepper Motor 34V 36-Pin PowerSO Tube - Rail/Tube (Alt: E-L6258EA) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$6.1450 / $6.9926 | Buy Now |
DISTI #
511-E-L6258EA
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers PWM CTRL Motor DRV 1.5A 12V to 40V BCD RoHS: Compliant | 0 |
|
$7.9600 / $11.3200 | Order Now |
|
STMicroelectronics | PWM-controlled, high-current DMOS universal motor driver RoHS: Compliant Min Qty: 1 | 0 |
|
$7.8000 / $11.0900 | Buy Now |
|
Future Electronics | L6258 Series PWM Controlled DMOS Universal Motor Driver - PowerSO-36 RoHS: Compliant pbFree: Yes Min Qty: 310 Package Multiple: 31 Container: Tube | 0Tube |
|
$6.7200 / $6.8700 | Buy Now |
|
Future Electronics | L6258 Series PWM Controlled DMOS Universal Motor Driver - PowerSO-36 RoHS: Compliant pbFree: Yes Min Qty: 310 Package Multiple: 31 Container: Tube | 0Tube |
|
$6.7200 / $6.7700 | Buy Now |
|
Future Electronics | L6258 Series PWM Controlled DMOS Universal Motor Driver - PowerSO-36 RoHS: Compliant pbFree: Yes Min Qty: 310 Package Multiple: 310 Container: Tube | 0Tube |
|
$6.7200 / $6.7700 | Buy Now |
DISTI #
E-L6258EA
|
Avnet Americas | Bipolar Stepper Motor 34V 36-Pin PowerSO Tube - Rail/Tube (Alt: E-L6258EA) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$6.1450 / $6.9926 | Buy Now |
DISTI #
E-L6258EA
|
Avnet Americas | Bipolar Stepper Motor 34V 36-Pin PowerSO Tube - Rail/Tube (Alt: E-L6258EA) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$6.1450 / $6.9926 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
E-L6258EA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
E-L6258EA
STMicroelectronics
PWM-controlled, high-current DMOS universal motor driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, SSOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |