Part Details for E-RF3234 by Frolyt Condensers & Elements GmbH
Overview of E-RF3234 by Frolyt Condensers & Elements GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E-RF3234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12D5744
|
Bürklin Elektronik | Electrolytic capacitor, 470 µF, 16 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm Min Qty: 1 | 1149 |
|
$0.2761 / $0.7492 | Buy Now |