Part Details for E-RF3298 by Frolyt Condensers & Elements GmbH
Overview of E-RF3298 by Frolyt Condensers & Elements GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E-RF3298
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12D5810
|
Bürklin Elektronik | Electrolytic capacitor, 2200 µF, 35 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16.5 mm Min Qty: 1 | 870 |
|
$0.8896 / $2.1435 | Buy Now |