Part Details for E.4116/12LW by Pawbol Sp zoo
Overview of E.4116/12LW by Pawbol Sp zoo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E.4116/12LW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E.4116/12LW
|
TME | Busbar, 16mm2, Poles: 1, Urated: 400V, fork, Pitch: 17.8mm, L: 210mm Min Qty: 1 | 0 |
|
$3.7300 / $4.3000 | RFQ |