Part Details for E.4121P by Pawbol Sp zoo
Overview of E.4121P by Pawbol Sp zoo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E.4121P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE.4121P
|
TME | Terminal block, screw terminal, 35mm2, 500V, 125A, ways: 1 Min Qty: 1 | 8 |
|
$1.7500 / $2.5000 | Buy Now |