Part Details for E.4204 by Pawbol Sp zoo
Overview of E.4204 by Pawbol Sp zoo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E.4204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE.4204
|
TME | AC supply, ways: 5, 6mm2, screw terminal, 400V, 38A, coupler, IP67 Min Qty: 1 | 5 |
|
$10.1800 / $13.0900 | Buy Now |