Part Details for E.FL-R-SMT(01) by Hirose Electric Co Ltd
Overview of E.FL-R-SMT(01) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E.FL-R-SMT(01)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1209
|
Newark | Compact, Low Profile Smt Coaxial Connector |Hirose(Hrs) E.FL-R-SMT(01) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 / $1.4000 | Buy Now |
DISTI #
E.FL-R-SMT(01)-ND
|
DigiKey | CONN E.FL RCPT SMD STR Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3150 | Buy Now |
DISTI #
E.FL-R-SMT(01)
|
Avnet Americas | Conn E.FL RCP 0Hz to 2GHz 50Ohm Solder ST SMD Gold Embossed T/R - Bag (Alt: E.FL-R-SMT(01)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.8750 / $1.0150 | Buy Now |
DISTI #
798-E.FL-R-SMT01
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$1.0300 / $1.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.8540 | Buy Now |
DISTI #
HIRE.FL-R-SMT(01)
|
Heilind Electronics | 1 BAG=100/SOLD PER PIECE | Americas - 0 in Stock |
|
$1.0938 / $1.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8120 / $1.1900 | Buy Now |
DISTI #
E.FL-R-SMT(01)
|
Avnet Americas | Conn E.FL RCP 0Hz to 2GHz 50Ohm Solder ST SMD Gold Embossed T/R - Bag (Alt: E.FL-R-SMT(01)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.8750 / $1.0150 | Buy Now |
DISTI #
E.FL-R-SMT(01)
|
Avnet Americas | Conn E.FL RCP 0Hz to 2GHz 50Ohm Solder ST SMD Gold Embossed T/R - Bag (Alt: E.FL-R-SMT(01)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.8750 / $1.0150 | Buy Now |
DISTI #
000000000005532284
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 100 | 0 |
|
$0.7630 / $0.9360 | Buy Now |
Part Details for E.FL-R-SMT(01)
E.FL-R-SMT(01) CAD Models
E.FL-R-SMT(01) Part Data Attributes
|
E.FL-R-SMT(01)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
E.FL-R-SMT(01)
Hirose Electric Co Ltd
RF Connector, Female, Board Mount, Surface Mount Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.133 inch | |
Body Depth | 0.07 inch | |
Body Diameter | 0.078 inch | |
Body Length | 0.133 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF UMC/UMCC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |