-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector, Female, Board Mount, Surface Mount Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1210
|
Newark | Compact, Low Profile Smt Coaxial Connector |Hirose(Hrs) E.FL-R-SMT(10) Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1400 / $1.3000 | Buy Now |
DISTI #
26-E.FL-R-SMT(10)CT-ND
|
DigiKey | CONN E.FL RCPT SMD STR Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4999 In Stock |
|
$0.7484 / $1.5500 | Buy Now |
DISTI #
E.FL-R-SMT(10)
|
Avnet Americas | Conn E.FL RCP 0Hz to 2GHz 50Ohm Solder ST SMD Gold - Tape and Reel (Alt: E.FL-R-SMT(10)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.8125 / $0.9425 | Buy Now |
DISTI #
798-E.FL-R-SMT10
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 2376 |
|
$0.7480 / $1.5500 | Buy Now |
|
Future Electronics | Compact, Low Profile Smt Coaxial Connector RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8350 | Buy Now |
DISTI #
HIRE.FL-R-SMT(10)
|
Heilind Electronics | 2500 PER REEL/SOLD PER PC | Americas - 0 in Stock |
|
$1.0000 / $1.0157 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8070 / $1.6900 | Buy Now |
|
Quest Components | RF CONNECTOR | 1696 |
|
$0.5758 / $1.6450 | Buy Now |
DISTI #
E.FL-R-SMT(10)
|
Avnet Americas | Conn E.FL RCP 0Hz to 2GHz 50Ohm Solder ST SMD Gold - Tape and Reel (Alt: E.FL-R-SMT(10)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.8125 / $0.9425 | Buy Now |
DISTI #
E.FL-R-SMT(10)
|
Avnet Americas | Conn E.FL RCP 0Hz to 2GHz 50Ohm Solder ST SMD Gold - Tape and Reel (Alt: E.FL-R-SMT(10)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.8125 / $0.9425 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
E.FL-R-SMT(10)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
E.FL-R-SMT(10)
Hirose Electric Co Ltd
RF Connector, Female, Board Mount, Surface Mount Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF UMC/UMCC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
VSWR | 1.3 |