Part Details for E09SM-240 by Amphenol Corporation
Overview of E09SM-240 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MDBRE09SMAN0 | Amphenol Communications Solutions | Rugged D-Sub, IP67, Input Output Connectors, 9 Position standard density, SOCKET Type, Solder Cup, Unified Thread, Vertical | |
FCE17E09SM200 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Socket,180pF | |
FCE17E09SM410 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Socket, 470pF |
Price & Stock for E09SM-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$13.2300 | Buy Now |