Part Details for E100G-QSFP28-DR1-C by ATGBICS
Overview of E100G-QSFP28-DR1-C by ATGBICS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDAAFF100G-001M | Amphenol Cables on Demand | Amphenol SF-NDAAFF100G-001M 1m (3.3') 100GbE QSFP28 Cable - Amphenol 100-Gigabit Ethernet Passive Copper QSFP Cable (SFF-8665 802.3bj) - QSFP28 to QSFP28 | |
SF-NDAAFJ100G-003M | Amphenol Cables on Demand | Amphenol SF-NDAAFJ100G-003M 3m (9.8') 100GbE QSFP28 Cable - Amphenol 100-Gigabit Ethernet Passive Copper QSFP Cable (SFF-8665 802.3bj) - QSFP28 to QSFP28 (26 AWG) | |
SF-NDAAFJ100G-005M | Amphenol Cables on Demand | Amphenol SF-NDAAFJ100G-005M 5m (16.4') 100GbE QSFP28 Cable - Amphenol 100-Gigabit Ethernet Passive Copper QSFP Cable (SFF-8665 802.3bj) - QSFP28 to QSFP28 (26 AWG) |
Price & Stock for E100G-QSFP28-DR1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-E100G-QSFP28-DR1-C-ND
|
DigiKey | Compatible QSFP28 100G Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
6123 In Stock |
|
$400.4000 / $471.0000 | Buy Now |