Part Details for E100GQSFP28LRX 999J7F by Intel Corporation
Overview of E100GQSFP28LRX 999J7F by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E100GQSFP28LRX 999J7F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E100GQSFP28LRX 999
|
Avnet Americas | Transceiver 25.78Gbps 4-Channel 10000m 850nm SFP - Bulk (Alt: E100GQSFP28LRX 999) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Bulk | 0 |
|
$1,223.8500 / $1,463.2470 | Buy Now |
DISTI #
999J7F
|
EBV Elektronik | Transceiver 25.78Gbps 4-Channel 10000m 850nm SFP (Alt: 999J7F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |