Part Details for E100WB by Sola/Hevi-Duty
Overview of E100WB by Sola/Hevi-Duty
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E100WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H0644
|
Newark | E100+Fbpc1+Fb2X Factory Wired |Solahd E100WB RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.7400 / $150.5000 | Buy Now |
DISTI #
2106-E100WB-ND
|
DigiKey | PWR XFMR LAMINATED 100VA CHAS MT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
7 In Stock |
|
$92.7791 / $106.3100 | Buy Now |
DISTI #
663-E100WB
|
Mouser Electronics | Industrial Control Transformers E100+FBPC1+FB2X FACTORY WIRED RoHS: Compliant | 1 |
|
$90.4200 / $107.0600 | Buy Now |
DISTI #
71714898
|
RS | Transformer, Industrial Control, E100+FBPC1+FB2X FACTORY WIRED | SolaHD E100WB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 6 |
|
$99.5000 / $111.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$113.9100 / $142.9400 | Buy Now |