Part Details for E1014580 by Mersen Electrical Power
Overview of E1014580 by Mersen Electrical Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E1014580
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E1014580
|
TME | Fuse: fuse, gR,ultra rapid, 20A, 690VAC, 10x38mm Min Qty: 1 | 2 |
|
$6.9600 / $9.6900 | Buy Now |
DISTI #
E1014580
|
Standard Electric Supply | Mersen Protistor High Speed Fuse, European Style Semi-Conductor, 20 A, 690 VAC, 160 kA Interrupt, Class: gR, Ferrule Terminal, Clip Mounting, Cylindrical Body, Ceramic, 13/32 in Dia x 1-1/2 in L Body Min Qty: 10 Package Multiple: 10 | 35 |
|
$347.0000 | Buy Now |
Part Details for E1014580
E1014580 CAD Models
E1014580 Part Data Attributes
|
E1014580
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
E1014580
Mersen Electrical Power
Electric Fuse, Fast Blow, 20A, 700VAC, 500VDC, 160000A (IR), GR, Inline/holder, 10x38mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
Blow Characteristic | FAST | |
Body Height | 38 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Joule Integral-Nom | 39 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 160000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 700 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CCC, CE, CSA, IEC, UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |