Part Details for E1016-1631S by Cooper Crouse-Hinds
Overview of E1016-1631S by Cooper Crouse-Hinds
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E1016-1631S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC5836
|
Newark | Power Entry, Rcpt, 400A, 600V, Panel, Product Range:Cam-Lok J E1016 Series, Gender:Receptacle, Voltage Rating:600V, Current Rating:400A, Connector Mounting:Panel Mount, Contact Termination Type:Screw Rohs Compliant: Na |Crouse-Hinds E1016-1631S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$44.9500 / $67.1000 | Buy Now |
|
Onlinecomponents.com | Conn Power F 1 POS ST Panel Mount 1 Terminal 1 Port | 0 |
|
$55.7800 / $110.1800 | Buy Now |
|
Quest Components | HIGH POWER CONNECTOR, CAM-LOK J E1016 SERIES, RECEPTACLE, 600 V, 400 A, PANEL MOUNT, SCREW | 1 |
|
$117.4424 | Buy Now |
DISTI #
E1016-1631S
|
Standard Electric Supply | Crouse-Hinds Cam-Lok Female Receptacle, 1-Pole Insulated, Series: J Series E1016, 600 VAC/VDC, 400 A, TPE Housing Material, Threaded/Panel Mounting, Black, 3.69 in L x 2.25 in W x 2.25 in H Dimensions Min Qty: 1 Package Multiple: 1 | 34 |
|
$66.7700 | Buy Now |
DISTI #
2856009
|
element14 Asia-Pacific | POWER ENTRY, RCPT, 400A, 600V, PANEL RoHS: Not Compliant Min Qty: 1 Container: Each | 26 |
|
$53.1202 / $68.7662 | Buy Now |
DISTI #
2856009
|
Farnell | POWER ENTRY, RCPT, 400A, 600V, PANEL RoHS: Not Compliant Min Qty: 1 Lead time: 10 Weeks, 4 Days Container: Each | 26 |
|
$47.9755 / $71.7690 | Buy Now |